342-018-520-212

Heilind Number:EDA342-018-520-212
Manufacturer:EDAC
Manufacturer Number:342-018-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Boasting two rows of Copper Alloy contacts with a pitch of .1 inches, it provides seamless communication between your devices. The 18 available positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors to find the perfect fit for your PCB assembly needs.