342-018-521-101

Heilind Number:EDA342-018-521-101
Manufacturer:EDAC
Manufacturer Number:342-018-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek Green design, it offers a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 18 positions, it ensures efficient signal transmission. The Copper Alloy contact material and .1-inch pitch further contribute to its high performance. Suitable for straight mounting, it operates seamlessly in various environments, with an impressive temperature range of -40 to 105°C. Perfect for PCB applications, this connector is a must-have for your electronic projects.