342-018-521-102

Heilind Number:EDA342-018-521-102
Manufacturer:EDAC
Manufacturer Number:342-018-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green hue, it adds a touch of visual distinction to your setup. With a robust amperage rating of 3 A, it ensures reliable power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. Boasting a single row configuration with 18 positions and a pitch of .1 in, it offers ample room for connectivity. The Copper Alloy contact material and .2 in row spacing further optimize performance. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures adaptability in various environments. Perfect for high-quality PCB setups, this connector is a must-have in any tech enthusiast's toolkit.