342-018-521-103

Heilind Number:EDA342-018-521-103
Manufacturer:EDAC
Manufacturer Number:342-018-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-103

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row of 18 positions with a pitch of .1 inches, ensuring efficient data and power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust performance even in demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it offers reliability and longevity. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various applications in industries like automotive, telecommunications, and more. Trust in this connector for secure and stable board-to-board connections.