342-018-521-104

Heilind Number:EDA342-018-521-104
Manufacturer:EDAC
Manufacturer Number:342-018-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage capacity and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. Featuring a single row layout with 18 copper alloy contacts, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Upgrade your setup with this essential component for streamlined and efficient electronic connections.