342-018-521-107

Heilind Number:EDA342-018-521-107
Manufacturer:EDAC
Manufacturer Number:342-018-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a single row layout with 18 positions for optimal contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure board-to-board connections.