342-018-521-112

Heilind Number:EDA342-018-521-112
Manufacturer:EDAC
Manufacturer Number:342-018-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers efficient signal transmission in compact spaces. The copper alloy contacts provide reliable conductivity, supported by a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Upgrade your PCB connections with this high-performance solution.