342-018-521-201

Heilind Number:EDA342-018-521-201
Manufacturer:EDAC
Manufacturer Number:342-018-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its double-row design with 18 positions and a pitch of .1 inch offers versatility for various applications. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.