342-018-521-202

Heilind Number:EDA342-018-521-202
Manufacturer:EDAC
Manufacturer Number:342-018-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, this connector ensures stable and efficient power transmission at an amperage of 3 A. Boasting a double-row configuration with 18 positions, it offers ample connectivity options for your applications. The precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this reliable and versatile component.