342-018-521-203

Heilind Number:EDA342-018-521-203
Manufacturer:EDAC
Manufacturer Number:342-018-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-203

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, its UL 94V-0 Thermoplastic Polyester housing ensures robust performance even in demanding environments. With two rows and a total of 18 positions, it offers ample connection options while the Copper Alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating seamless data transfer. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation further simplifies installation, making it an essential choice for your connectivity needs.