342-018-521-204

Heilind Number:EDA342-018-521-204
Manufacturer:EDAC
Manufacturer Number:342-018-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a vibrant Green color, this connector is not only functional but visually appealing. Made with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and superior conductivity. With two rows and a pitch of .1 inches, it offers ample space for 18 positions, ideal for complex circuitry. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.