342-018-521-207

Heilind Number:EDA342-018-521-207
Manufacturer:EDAC
Manufacturer Number:342-018-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient signal transmission. The 18 positions and straight mount orientation make it versatile for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments. Upgrade your device's connectivity with this essential component.