342-018-521-208

Heilind Number:EDA342-018-521-208
Manufacturer:EDAC
Manufacturer Number:342-018-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, it guarantees secure and stable connections. With 18 available positions, it provides ample room for your PCB needs. Its straight mount orientation offers convenience in installation, while its operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Elevate your PCB assembly process with this essential connector, a must-have in any electronics enthusiast's toolkit.