342-018-521-212

Heilind Number:EDA342-018-521-212
Manufacturer:EDAC
Manufacturer Number:342-018-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a maximum amperage of 3A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and a spacing of .2 inches, provide secure and efficient board-to-board connections. Offering 18 positions, this connector guarantees versatile usage in various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for demanding environments. Upgrade your connectivity solutions with this essential component.