342-018-523-101

Heilind Number:EDA342-018-523-101
Manufacturer:EDAC
Manufacturer Number:342-018-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in green. Designed for efficient power transmission, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 18 positions, it offers seamless integration for your electronic components. Crafted from Copper Alloy, the contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your assembly process with this essential component.