342-018-523-103

Heilind Number:EDA342-018-523-103
Manufacturer:EDAC
Manufacturer Number:342-018-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-103

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek Green exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 18 positions, it guarantees efficient data transfer with a high amperage capacity of 3 A. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional in the field, this Card Edge Connector is a must-have for your PCB projects. Upgrade now and experience seamless connectivity like never before.