342-018-523-104

Heilind Number:EDA342-018-523-104
Manufacturer:EDAC
Manufacturer Number:342-018-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this single-row connector features 18 positions for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the copper alloy contacts guarantee optimal conductivity. With a low pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The vibrant green color adds a touch of visual distinction, and its straight mount orientation allows for easy installation. Elevate your electronic projects with this essential component.