342-018-523-107

Heilind Number:EDA342-018-523-107
Manufacturer:EDAC
Manufacturer Number:342-018-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row design and a compact pitch of .1 inches, it offers efficient space utilization while accommodating 18 positions for versatile connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission, even in high-speed applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB connectivity with this essential component, perfect for a range of industrial and commercial applications.