342-018-523-108

Heilind Number:EDA342-018-523-108
Manufacturer:EDAC
Manufacturer Number:342-018-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3 A amperage capacity, ideal for a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and secure connections. With a single row configuration and a total of 18 positions spaced at a pitch of .1 inch, it offers seamless integration for your circuit boards. The straight mount orientation and efficient .2 inch row spacing make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our full range of PCB connectors for all your connectivity needs.