342-018-523-112

Heilind Number:EDA342-018-523-112
Manufacturer:EDAC
Manufacturer Number:342-018-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row configuration and 18 positions, it ensures efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Perfect for various applications, this connector is a must-have component for your electronic projects.