342-018-523-202

Heilind Number:EDA342-018-523-202
Manufacturer:EDAC
Manufacturer Number:342-018-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a current rating of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient signal transmission and stability. Boasting 18 positions and straight mount orientation, it seamlessly integrates into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.