342-018-523-203

Heilind Number:EDA342-018-523-203
Manufacturer:EDAC
Manufacturer Number:342-018-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and reliability, it boasts a vibrant Green color and a sleek form factor with two rows of contacts. Each contact is crafted from robust Copper Alloy, ensuring secure and efficient power transmission at a maximum of 3 A. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees enhanced safety and protection. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your setup, with 18 positions available for versatile connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding PCB applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connections today with this essential component.