342-018-523-204

Heilind Number:EDA342-018-523-204
Manufacturer:EDAC
Manufacturer Number:342-018-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your circuit boards. Its straight mount orientation and 18 positions make it easy to install and use, while its 3A amperage rating guarantees efficient power transfer. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.