342-018-523-208

Heilind Number:EDA342-018-523-208
Manufacturer:EDAC
Manufacturer Number:342-018-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-523-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a current rating of 3 A, it facilitates efficient power transmission across its two rows of copper alloy contacts. The precise .1-inch pitch and .2-inch row spacing, along with 18 available positions, offer seamless integration onto your PCB. Designed for straight mount orientation, it operates flawlessly within a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Trust in this high-quality connector for optimal performance and longevity.