342-018-524-102

Heilind Number:EDA342-018-524-102
Manufacturer:EDAC
Manufacturer Number:342-018-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-102

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both conductivity and safety. With a single row configuration, it offers a seamless fit for your electronic setups. Featuring 18 positions with a pitch of .1 inches, each connection is precise and reliable. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.