342-018-524-103

Heilind Number:EDA342-018-524-103
Manufacturer:EDAC
Manufacturer Number:342-018-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector is not only visually striking but also robust, with a housing material made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 18 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB interconnect needs. Upgrade your design with this essential component, a must-have in any electronic assembly toolkit.