342-018-524-107

Heilind Number:EDA342-018-524-107
Manufacturer:EDAC
Manufacturer Number:342-018-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 18 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup and experience seamless data transfer with this essential component.