342-018-524-108

Heilind Number:EDA342-018-524-108
Manufacturer:EDAC
Manufacturer Number:342-018-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector ensures secure and efficient data transfer. With an amperage of 3 A, it offers reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row design with 18 positions allows for seamless integration on PCBs. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. Perfect for board-to-board applications, this connector offers a straight mount orientation for easy installation. Operable in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component.