342-018-524-201

Heilind Number:EDA342-018-524-201
Manufacturer:EDAC
Manufacturer Number:342-018-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers reliable signal transmission across its 18 positions. The straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.