342-018-524-202

Heilind Number:EDA342-018-524-202
Manufacturer:EDAC
Manufacturer Number:342-018-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance in demanding environments. Featuring two rows of 18 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity for your electronics. The vibrant green color adds a touch of distinction while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile, making it an essential choice for your projects in various industries. Explore the possibilities with our high-quality Card Edge Connector.