342-018-524-203

Heilind Number:EDA342-018-524-203
Manufacturer:EDAC
Manufacturer Number:342-018-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With a high amperage rating of 3 A, it offers reliable power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide efficient signal transfer across 18 positions. The straight mount orientation makes installation hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.