342-018-524-204

Heilind Number:EDA342-018-524-204
Manufacturer:EDAC
Manufacturer Number:342-018-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-204

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, provide secure and efficient connectivity. Offering 18 positions, it allows for versatile application possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.