342-018-524-208

Heilind Number:EDA342-018-524-208
Manufacturer:EDAC
Manufacturer Number:342-018-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers exceptional performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission even in demanding environments. The connector's two rows of 18 copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, offer precise and efficient signal transfer. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Upgrade your device with this high-quality connector for seamless connectivity.