342-018-524-212

Heilind Number:EDA342-018-524-212
Manufacturer:EDAC
Manufacturer Number:342-018-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features 18 positions in two rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Crafted with high-quality Copper Alloy contacts and boasting a pitch of .1 inches, it offers optimal conductivity and signal integrity. The sleek green color and straight mount orientation make it easy to identify and install, while the .2-inch row spacing allows for neat and organized PCB layouts. Trust in this connector for a robust and dependable connection solution in your electronic projects.