342-018-540-101

Heilind Number:EDA342-018-540-101
Manufacturer:EDAC
Manufacturer Number:342-018-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this connector features a single row with 18 positions, catering to your specific requirements. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of products for more essential connectors and accessories.