342-018-540-102

Heilind Number:EDA342-018-540-102
Manufacturer:EDAC
Manufacturer Number:342-018-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-540-102

Detailed Description

Enhance connectivity within your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, the connector features a single row layout with 18 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both reliability and visual appeal. The contact material is made of robust Copper Alloy, guaranteeing secure connections. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether for professional or personal projects, this essential component is a must-have in your connector arsenal.