342-018-540-107

Heilind Number:EDA342-018-540-107
Manufacturer:EDAC
Manufacturer Number:342-018-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-540-107

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 18 positions, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color and straight mount orientation make it easy to identify and install. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise connection capabilities. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Explore our full range of connectors for all your PCB connectivity needs.