342-018-540-112

Heilind Number:EDA342-018-540-112
Manufacturer:EDAC
Manufacturer Number:342-018-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-540-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers high functionality with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row design and 18 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105 °C. Explore seamless connectivity solutions with this essential component.