342-018-540-201

Heilind Number:EDA342-018-540-201
Manufacturer:EDAC
Manufacturer Number:342-018-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and 18 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. The precise pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse environments. Its straight mount orientation adds versatility to your assembly process. Upgrade your connectivity solutions with this essential component.