342-018-540-203

Heilind Number:EDA342-018-540-203
Manufacturer:EDAC
Manufacturer Number:342-018-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-540-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board connectivity. Designed with a precise pitch of .1 inches and offering 18 positions across 2 rows, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this high-quality connector for your connectivity needs.