342-018-540-207

Heilind Number:EDA342-018-540-207
Manufacturer:EDAC
Manufacturer Number:342-018-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-540-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it features a 0.1-inch pitch and 0.2-inch row spacing, allowing for efficient data transfer across 18 positions. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity, while the vibrant green color adds a touch of visual appeal. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs.