342-018-540-212

Heilind Number:EDA342-018-540-212
Manufacturer:EDAC
Manufacturer Number:342-018-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-540-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Sporting a sleek green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it guarantees reliable signal transmission at a pitch of .1 inches. Featuring 18 positions and a straight mount orientation, it offers versatility in PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential connector.