342-018-541-101

Heilind Number:EDA342-018-541-101
Manufacturer:EDAC
Manufacturer Number:342-018-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in any application. With a single row and 18 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures efficient signal transfer, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Featuring a straight mount orientation, it easily fits into your setup for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB design with this essential component, perfect for various industrial and electronic applications.