342-018-541-102

Heilind Number:EDA342-018-541-102
Manufacturer:EDAC
Manufacturer Number:342-018-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector boasts a single row configuration with 18 positions, ensuring efficient signal transfer. Constructed with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. The bright Green color not only adds a visually appealing touch but also aids in easy identification during installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in integration, while the wide operating temperature range of -40 to 105°C ensures stability in varying environments. Upgrade your connectivity solutions with this essential component.