342-018-541-103

Heilind Number:EDA342-018-541-103
Manufacturer:EDAC
Manufacturer Number:342-018-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 18 positions, it offers precise and reliable connectivity. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our high-quality connector for all your PCB assembly needs.