342-018-541-104

Heilind Number:EDA342-018-541-104
Manufacturer:EDAC
Manufacturer Number:342-018-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronic setup. Designed for seamless integration, this connector features a single row with 18 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating between -40 and 105°C, it offers versatility for various applications. Its vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this connector for robust and secure board-to-board connections.