342-018-541-107

Heilind Number:EDA342-018-541-107
Manufacturer:EDAC
Manufacturer Number:342-018-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, this connector offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With copper alloy contacts, it provides efficient conductivity, while its 18 positions and 1 row layout offer ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy installation, and with a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its quality and performance for all your board-to-board PCB connection needs.