342-018-541-108

Heilind Number:EDA342-018-541-108
Manufacturer:EDAC
Manufacturer Number:342-018-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row with a pitch of .1 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the green color adds a touch of visual distinction to your assembly. Upgrade your interconnection system with this essential component.