342-018-541-201

Heilind Number:EDA342-018-541-201
Manufacturer:EDAC
Manufacturer Number:342-018-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-201

Detailed Description

Ensure secure and efficient connectivity with this Card Edge Connector. Featuring a vibrant green color, it not only stands out on your circuit board but also offers reliable performance. With an amperage rating of 3A, it can handle moderate power loads with ease. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting two rows and 18 positions, it allows for multiple connections within a compact space. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise placement on the PCB. Designed for straight mounting orientation, it offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.