342-018-541-202

Heilind Number:EDA342-018-541-202
Manufacturer:EDAC
Manufacturer Number:342-018-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-541-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. Boasting a 3A amperage and a total of 18 positions, it guarantees reliable power transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide array of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.